
FM51PD1007 | |
|---|---|
DigiKey Part Number | 5328-FM51PD1007-ND |
Manufacturer | |
Manufacturer Product Number | FM51PD1007 |
Description | ANTENNA SMA4.95 MHZ-7.125 GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Dish RP-SMA Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 6.037GHz | |
Frequency Range | 4.95GHz ~ 7.125GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 25dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.430" (61.72mm) | |
Applications | 5G, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,31000 € | 215,31 € |
| 10 | 184,70000 € | 1.847,00 € |
| 25 | 177,05840 € | 4.426,46 € |
| Unit Price without VAT: | 215,31000 € |
|---|---|
| Unit Price with VAT: | 256,21890 € |

