
FM51OM1052 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1052-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1052 |
Description | ANTENNA TYPE N JACK 3.3 MHZ-4.2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CBRS Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.75GHz | |
Frequency Range | 3.3GHz ~ 4.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 25.600" (650.24mm) | |
Applications | CBRS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,29000 € | 125,29 € |
| 10 | 106,02700 € | 1.060,27 € |
| 25 | 101,21680 € | 2.530,42 € |
| Unit Price without VAT: | 125,29000 € |
|---|---|
| Unit Price with VAT: | 149,09510 € |

