
FM51OM1050 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1050-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1050 |
Description | ANTENNA TYPE N JACK 2.4 MHZ-2.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | VSWR 1.5 |
Manufacturer Fairview Microwave | Gain 12dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 1.2m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 2.45GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 43.701" (111.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
Number of Bands 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,95000 € | 130,95 € |
| 10 | 110,94700 € | 1.109,47 € |
| 25 | 105,95280 € | 2.648,82 € |
| Unit Price without VAT: | 130,95000 € |
|---|---|
| Unit Price with VAT: | 155,83050 € |

