
FM51OM1048 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1048-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1048 |
Description | ANTENNA TYPE N JACK 3.3 MHZ-3.8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 13dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (3GHz ~ 4GHz) | Termination N Type Female |
Frequency (Center/Band) 3.55GHz | Mounting Type Bracket Mount |
Frequency Range 3.3GHz ~ 3.8GHz | Height (Max) 35.600" (904.24mm) |
Antenna Type Whip, Straight | Applications 5G, CBRS, LTE |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,73000 € | 700,73 € |
| 10 | 665,15600 € | 6.651,56 € |
| Unit Price without VAT: | 700,73000 € |
|---|---|
| Unit Price with VAT: | 833,86870 € |

