
FM51OM1044 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1044-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1044 |
Description | ANTENNA TYPE N JACK 2.5 MHZ-2.7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 12dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Female |
Frequency (Center/Band) 2.6GHz | Mounting Type Bracket Mount |
Frequency Range 2.5GHz ~ 2.7GHz | Height (Max) 46.500" (118.11cm) |
Antenna Type Whip, Straight | Applications 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,18000 € | 127,18 € |
| 10 | 108,83100 € | 1.088,31 € |
| Unit Price without VAT: | 127,18000 € |
|---|---|
| Unit Price with VAT: | 151,34420 € |

