Parametric Equivalent

FM51OM1043 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1043-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1043 |
Description | ANTENNA TYPE N JACK 1.71 MHZ-2.7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.205GHz | |
Frequency Range | 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 38.600" (980.44mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,82000 € | 147,82 € |
| 10 | 125,59300 € | 1.255,93 € |
| 25 | 120,04480 € | 3.001,12 € |
| Unit Price without VAT: | 147,82000 € |
|---|---|
| Unit Price with VAT: | 175,90580 € |


