
FM51OM1040 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1040-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1040 |
Description | ANTENNA TYPE N JACK 617 MHZ-3.8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2.5 |
Packaging Bag | Gain 7dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 2.208GHz | Mounting Type Bracket Mount |
Frequency Range 617MHz ~ 3.8GHz | Height (Max) 19.600" (497.84mm) |
Antenna Type Whip, Straight | Applications 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,04000 € | 139,04 € |
| 10 | 119,72000 € | 1.197,20 € |
| Unit Price without VAT: | 139,04000 € |
|---|---|
| Unit Price with VAT: | 165,45760 € |

