
FM51OM1038 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1038-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1038 |
Description | ANTENNA TYPE N JACK 698 MHZ-2.7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.699GHz | |
Frequency Range | 698MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 26.900" (683.26mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,21000 € | 428,21 € |
| 10 | 373,51300 € | 3.735,13 € |
| Unit Price without VAT: | 428,21000 € |
|---|---|
| Unit Price with VAT: | 509,56990 € |


