
FM51OM1035 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1035-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1035 |
Description | ANTENNA TYPE N JACK 698 MHZ-960 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.8 |
Packaging Bag | Gain 8dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 829MHz | Mounting Type Bracket Mount |
Frequency Range 698MHz ~ 960MHz | Height (Max) 35.000" (889.00mm) |
Antenna Type Whip, Straight | Applications 5G, LTE |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,53000 € | 222,53 € |
| 10 | 191,10500 € | 1.911,05 € |
| 25 | 183,26080 € | 4.581,52 € |
| Unit Price without VAT: | 222,53000 € |
|---|---|
| Unit Price with VAT: | 264,81070 € |

