
FM51OM1030 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1030-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1030 |
Description | ANTENNA TYPE N PLUG 615 MHZ-2.69 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, Zigbee™ Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.652GHz | |
Frequency Range | 615MHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.400" (187.96mm) | |
Applications | 4G, 5G, Bluetooth, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,02000 € | 112,02 € |
| 10 | 94,51400 € | 945,14 € |
| 25 | 90,14360 € | 2.253,59 € |
| Unit Price without VAT: | 112,02000 € |
|---|---|
| Unit Price with VAT: | 133,30380 € |

