
FM51OM1027 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1027-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1027 |
Description | ANTENNA TYPE N JACK 615 MHZ-2.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, Zigbee™ Whip, Tilt N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.657GHz | |
Frequency Range | 615MHz ~ 2.7GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.200" (182.88mm) | |
Applications | 4G, 5G, Bluetooth, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,81000 € | 102,81 € |
| 10 | 86,51000 € | 865,10 € |
| 25 | 82,44120 € | 2.061,03 € |
| 100 | 77,97060 € | 7.797,06 € |
| Unit Price without VAT: | 102,81000 € |
|---|---|
| Unit Price with VAT: | 122,34390 € |

