
FM51OM1026 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1026-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1026 |
Description | ANTENNA SMA PLUG 2.4 MHZ-2.5 GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi Whip, Straight SMA Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 8dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Features Cable - 304.8mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination SMA |
Frequency (Center/Band) 2.45GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 16.800" (426.72mm) |
Antenna Type Whip, Straight | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,08000 € | 106,08 € |
| 10 | 89,36500 € | 893,65 € |
| 25 | 85,19400 € | 2.129,85 € |
| 100 | 80,61020 € | 8.061,02 € |
| Unit Price without VAT: | 106,08000 € |
|---|---|
| Unit Price with VAT: | 126,23520 € |

