
FM51OM1024 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1024-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1024 |
Description | ANTENNA TYPE N PLUG 2.4 MHZ-2.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, GSM, ISM, Wi-Fi, WLAN Whip, Straight N Type Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 8.100" (205.74mm) | |
Applications | 802.11b/g/n, GSM, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,98000 € | 145,98 € |
| 10 | 124,03200 € | 1.240,32 € |
| 25 | 118,55240 € | 2.963,81 € |
| Unit Price without VAT: | 145,98000 € |
|---|---|
| Unit Price with VAT: | 173,71620 € |

