
FM51OM1022 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1022-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1022 |
Description | ANTENNA NMO MOUNT900 MHZ-2.5 GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, GSM, ISM, RFID, WLAN Module NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.7GHz | |
Frequency Range | 900MHz ~ 2.5GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.000" (76.20mm) | |
Applications | 802.11b/g/n, GSM, ISM, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 € | 151,61 € |
| 10 | 128,89800 € | 1.288,98 € |
| 25 | 123,22880 € | 3.080,72 € |
| Unit Price without VAT: | 151,61000 € |
|---|---|
| Unit Price with VAT: | 180,41590 € |

