
FM51OM1019 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1019-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1019 |
Description | ANTENNA TYPE N JACK 900 MHZ-928 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LPWAN, M2M, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.6 |
Packaging Bag | Gain 8dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 914MHz | Mounting Type Bracket Mount |
Frequency Range 900MHz ~ 928MHz | Height (Max) 57.300" (145.54cm) |
Antenna Type Whip, Straight | Applications IoT, ISM, LoRa, LPWAN, M2M, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,41000 € | 192,41 € |
| 10 | 169,29900 € | 1.692,99 € |
| Unit Price without VAT: | 192,41000 € |
|---|---|
| Unit Price with VAT: | 228,96790 € |

