
FM51OM1018 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1018-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1018 |
Description | ANTENNA TYPE N JACK 900 MHZ-928 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LPWAN, M2M, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 914MHz | |
Frequency Range | 900MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 23.000" (584.20mm) | |
Applications | IoT, ISM, LoRa, LPWAN, M2M, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,59000 € | 151,59 € |
| 10 | 128,92600 € | 1.289,26 € |
| 25 | 123,26800 € | 3.081,70 € |
| Unit Price without VAT: | 151,59000 € |
|---|---|
| Unit Price with VAT: | 180,39210 € |

