
FM51OM1012 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1012-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1012 |
Description | ANTENNA SMA PLUG 2.4 MHZ-5.85 GH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, ISM Dome RP-SMA Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.125GHz | |
Frequency Range | 2.4GHz ~ 5.85GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 4.000" (101.60mm) | |
Applications | 802.11a/b/g/n/ac, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,53000 € | 237,53 € |
| 10 | 204,25700 € | 2.042,57 € |
| 25 | 195,95040 € | 4.898,76 € |
| Unit Price without VAT: | 237,53000 € |
|---|---|
| Unit Price with VAT: | 282,66070 € |

