
FM51OM1011 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1011-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1011 |
Description | ANTENNA TYPE N JACK 2.4 MHZ-5.8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/ac, Wi-Fi, WiMax™ Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.1GHz | |
Frequency Range | 2.4GHz ~ 5.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 52.600" (133.60cm) | |
Applications | 802.11a/b/g/ac, Wi-Fi, WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,23000 € | 509,23 € |
| 10 | 445,93800 € | 4.459,38 € |
| Unit Price without VAT: | 509,23000 € |
|---|---|
| Unit Price with VAT: | 605,98370 € |

