
FM51OM1002 | |
|---|---|
DigiKey Part Number | 5328-FM51OM1002-ND |
Manufacturer | |
Manufacturer Product Number | FM51OM1002 |
Description | ANTENNA TYPE N JACK 2.4 MHZ-5.85 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WiMax™, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2.5 |
Packaging Bag | Gain 6dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 4.125GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 5.85GHz | Height (Max) 11.700" (297.18mm) |
Antenna Type Whip, Straight | Applications 802.11a/b/g/n/ac, WiMax™, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,81000 € | 94,81 € |
| 10 | 79,63700 € | 796,37 € |
| 25 | 79,46040 € | 1.986,51 € |
| Unit Price without VAT: | 94,81000 € |
|---|---|
| Unit Price with VAT: | 112,82390 € |

