
FM51MP1008 | |
|---|---|
DigiKey Part Number | 5328-FM51MP1008-ND |
Manufacturer | |
Manufacturer Product Number | FM51MP1008 |
Description | ANTENNA NMO MOUNT440 MHZ-480 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 460MHz | Mounting Type Base Mount |
Frequency Range 440MHz ~ 480MHz | Height (Max) 27.200" (690.88mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,72000 € | 117,72 € |
| 10 | 100,19200 € | 1.001,92 € |
| Unit Price without VAT: | 117,72000 € |
|---|---|
| Unit Price with VAT: | 140,08680 € |

