
FM51MP1006 | |
|---|---|
DigiKey Part Number | 5328-FM51MP1006-ND |
Manufacturer | |
Manufacturer Product Number | FM51MP1006 |
Description | ANTENNA NMO MOUNT420 MHZ-470 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 445MHz | |
Frequency Range | 420MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 14.200" (360.68mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,95000 € | 97,95 € |
| 10 | 82,31900 € | 823,19 € |
| 25 | 78,41480 € | 1.960,37 € |
| 100 | 74,12550 € | 7.412,55 € |
| Unit Price without VAT: | 97,95000 € |
|---|---|
| Unit Price with VAT: | 116,56050 € |

