
FM51MP1005 | |
|---|---|
DigiKey Part Number | 5328-FM51MP1005-ND |
Manufacturer | |
Manufacturer Product Number | FM51MP1005 |
Description | ANTENNA NMO MOUNT380 MHZ-520 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 450MHz | Mounting Type Base Mount |
Frequency Range 380MHz ~ 520MHz | Height (Max) 9.200" (233.68mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,21000 € | 108,21 € |
| 10 | 91,21600 € | 912,16 € |
| 25 | 86,97280 € | 2.174,32 € |
| 100 | 82,31040 € | 8.231,04 € |
| Unit Price without VAT: | 108,21000 € |
|---|---|
| Unit Price with VAT: | 128,76990 € |

