
FM51MP1002 | |
|---|---|
DigiKey Part Number | 5328-FM51MP1002-ND |
Manufacturer | |
Manufacturer Product Number | FM51MP1002 |
Description | ANTENNA NMO MOUNT132 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 153MHz | |
Frequency Range | 132MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 150 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 51.969" (132.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,28000 € | 117,28 € |
| 10 | 99,04000 € | 990,40 € |
| 25 | 94,48600 € | 2.362,15 € |
| Unit Price without VAT: | 117,28000 € |
|---|---|
| Unit Price with VAT: | 139,56320 € |

