
FM51MP1001 | |
|---|---|
DigiKey Part Number | 5328-FM51MP1001-ND |
Manufacturer | |
Manufacturer Product Number | FM51MP1001 |
Description | ANTENNA NMO MOUNT132 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 153MHz | Mounting Type Base Mount |
Frequency Range 132MHz ~ 174MHz | Height (Max) 51.969" (132.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,39000 € | 104,39 € |
| 10 | 88,09800 € | 880,98 € |
| Unit Price without VAT: | 104,39000 € |
|---|---|
| Unit Price with VAT: | 124,22410 € |

