
FM51LP1002 | |
|---|---|
DigiKey Part Number | 5328-FM51LP1002-ND |
Manufacturer | |
Manufacturer Product Number | FM51LP1002 |
Description | TYPE N JACK 2.4 GHZ TO 5.8 GHZ U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi, WiMax™ Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 8dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Features Cable - 228.6mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 4.45GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 6.5GHz | Height (Max) 6.210" (157.73mm) |
Antenna Type Panel | Applications 802.11a/b/g/n/ac, Wi-Fi, WiMax™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,73000 € | 191,73 € |
| 10 | 164,00800 € | 1.640,08 € |
| 25 | 157,09000 € | 3.927,25 € |
| Unit Price without VAT: | 191,73000 € |
|---|---|
| Unit Price with VAT: | 228,15870 € |

