
FM51LP1001 | |
|---|---|
DigiKey Part Number | 5328-FM51LP1001-ND |
Manufacturer | |
Manufacturer Product Number | FM51LP1001 |
Description | TYPE N JACK 698-960/1710-2700 MH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, IoT, LoRA, LPWAN, LTE, LTE-M, M2M, NB-IoT Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.105GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 9dBi, 10dBi | |
Power - Max | 50 W | |
Features | Cable - 203.2mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.400" (289.56mm) | |
Applications | 802.11b/g, IoT, LoRA, LPWAN, LTE, LTE-M, M2M, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,36000 € | 168,36 € |
| 10 | 143,57300 € | 1.435,73 € |
| 25 | 137,38520 € | 3.434,63 € |
| Unit Price without VAT: | 168,36000 € |
|---|---|
| Unit Price with VAT: | 200,34840 € |

