
FM51GPS1005 | |
|---|---|
DigiKey Part Number | 5328-FM51GPS1005-ND |
Manufacturer | |
Manufacturer Product Number | FM51GPS1005 |
Description | ANTENNA TYPE N JACK 1.166 MHZ-1. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.8 |
Packaging Bag | Gain 43dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Navigation | Termination N Type Female |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.386GHz | Height (Max) 3.000" (76.20mm) |
Frequency Range 1.166GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Antenna Type Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,55000 € | 272,55 € |
| 10 | 235,22200 € | 2.352,22 € |
| 25 | 225,90760 € | 5.647,69 € |
| Unit Price without VAT: | 272,55000 € |
|---|---|
| Unit Price with VAT: | 324,33450 € |

