
FM51GPS1004 | |
|---|---|
DigiKey Part Number | 5328-FM51GPS1004-ND |
Manufacturer | |
Manufacturer Product Number | FM51GPS1004 |
Description | ANTENNA SMA PLUG 1.575 MHZ-1.615 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Module SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.595GHz | |
Frequency Range | 1.575GHz ~ 1.615GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 30dBi | |
Features | Cable - 5m | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.600" (15.24mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,25000 € | 52,25 € |
| 10 | 43,13400 € | 431,34 € |
| 25 | 40,85920 € | 1.021,48 € |
| 100 | 38,35980 € | 3.835,98 € |
| Unit Price without VAT: | 52,25000 € |
|---|---|
| Unit Price with VAT: | 62,17750 € |

