
FM51FP1010 | |
|---|---|
DigiKey Part Number | 5328-FM51FP1010-ND |
Manufacturer | |
Manufacturer Product Number | FM51FP1010 |
Description | TYPE N JACK 4.9 GHZ TO 5.8 GHZ 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Wi-Fi, WiMax™ Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.35GHz | |
Frequency Range | 4.9GHz ~ 5.85GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 23dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | 802.11a/n, Wi-Fi, WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,84000 € | 121,84 € |
| 10 | 103,00200 € | 1.030,02 € |
| 25 | 98,29720 € | 2.457,43 € |
| Unit Price without VAT: | 121,84000 € |
|---|---|
| Unit Price with VAT: | 144,98960 € |

