
FM51FP1008 | |
|---|---|
DigiKey Part Number | 5328-FM51FP1008-ND |
Manufacturer | |
Manufacturer Product Number | FM51FP1008 |
Description | 4900-6200 MHZ, FLAT PANEL ANTENN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Flat Panel N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Category | VSWR 1.7 |
Manufacturer Fairview Microwave | Gain 23dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular, WiFi | Termination N Type Female (2) |
Frequency Group Wide Band | Ingress Protection IP65 |
Frequency (Center/Band) 5.55GHz | Mounting Type Mast Mount |
Frequency Range 4.9GHz ~ 6.2GHz | Height (Max) 1.060" (26.92mm) |
Antenna Type Flat Panel | Applications 5G, Wi-Fi |
Number of Bands 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,01000 € | 304,01 € |
| 10 | 263,01800 € | 2.630,18 € |
| 25 | 252,78560 € | 6.319,64 € |
| Unit Price without VAT: | 304,01000 € |
|---|---|
| Unit Price with VAT: | 361,77190 € |

