
FM51FP1007 | |
|---|---|
DigiKey Part Number | 5328-FM51FP1007-ND |
Manufacturer | |
Manufacturer Product Number | FM51FP1007 |
Description | TYPE N PLUG 900 MHZ 8 DBI LH CIR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN Panel N Type Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 25 W | |
Features | Cable - 1.22m | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Wall Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,51000 € | 111,51 € |
| 10 | 94,03500 € | 940,35 € |
| 25 | 89,67360 € | 2.241,84 € |
| 100 | 84,88150 € | 8.488,15 € |
| Unit Price without VAT: | 111,51000 € |
|---|---|
| Unit Price with VAT: | 132,69690 € |

