
FM51FP1005 | |
|---|---|
DigiKey Part Number | 5328-FM51FP1005-ND |
Manufacturer | |
Manufacturer Product Number | FM51FP1005 |
Description | TYPE N JACK 900 MHZ 8 DBI FLAT P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, RFID Panel N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | Cable - 304.8mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | GSM, IoT, ISM, LoRa, LPWAN, RFID |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 € | 153,50 € |
| 10 | 132,94300 € | 1.329,43 € |
| Unit Price without VAT: | 153,50000 € |
|---|---|
| Unit Price with VAT: | 182,66500 € |

