
FM51FP1005-2 | |
|---|---|
DigiKey Part Number | 5328-FM51FP1005-2-ND |
Manufacturer | |
Manufacturer Product Number | FM51FP1005-2 |
Description | ANTENNA SMA PLUG 902 MHZ-928 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, RFID Panel RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | Cable - 1.2m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | GSM, IoT, ISM, LoRa, LPWAN, RFID |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,90000 € | 121,90 € |
| 10 | 103,04000 € | 1.030,40 € |
| 25 | 98,33360 € | 2.458,34 € |
| Unit Price without VAT: | 121,90000 € |
|---|---|
| Unit Price with VAT: | 145,06100 € |

