
FM51FP1002 | |
|---|---|
DigiKey Part Number | 5328-FM51FP1002-ND |
Manufacturer | |
Manufacturer Product Number | FM51FP1002 |
Description | TYPE N JACK 2.4/4.9-5.8 GHZ SIX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 9dBi, 10dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination N Type Female |
Frequency (Center/Band) 2.45GHz, 5.375GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | Height (Max) 1.000" (25.40mm) |
Antenna Type Panel | Applications 802.11a/b/g/n/ac, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,20000 € | 128,20 € |
| 10 | 108,52800 € | 1.085,28 € |
| 25 | 103,61920 € | 2.590,48 € |
| Unit Price without VAT: | 128,20000 € |
|---|---|
| Unit Price with VAT: | 152,55800 € |

