
FM51253 | |
|---|---|
DigiKey Part Number | 5328-FM51253-ND |
Manufacturer | |
Manufacturer Product Number | FM51253 |
Description | ANTENNA TYPE N JACK 698 MHZ-4.2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome N Type Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.449GHz | |
Frequency Range | 698MHz ~ 4.2GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.390" (9.91mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 € | 166,72 € |
| 10 | 142,08900 € | 1.420,89 € |
| 25 | 135,94160 € | 3.398,54 € |
| Unit Price without VAT: | 166,72000 € |
|---|---|
| Unit Price with VAT: | 198,39680 € |

