
FM51252 | |
|---|---|
DigiKey Part Number | 5328-FM51252-ND |
Manufacturer | |
Manufacturer Product Number | FM51252 |
Description | ANTENNA 4.3-10 JACK 698 MHZ-4.2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome 4.3/10 - Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.8 |
Packaging Bag | Gain 5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination 4.3/10 - Female |
Frequency (Center/Band) 2.449GHz | Mounting Type Ceiling Mount |
Frequency Range 698MHz ~ 4.2GHz | Height (Max) 0.390" (9.91mm) |
Antenna Type Dome | Applications 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,36000 € | 168,36 € |
| 10 | 143,57300 € | 1.435,73 € |
| 25 | 137,38520 € | 3.434,63 € |
| Unit Price without VAT: | 168,36000 € |
|---|---|
| Unit Price with VAT: | 200,34840 € |

