Parametric Equivalent

FM51250 | |
|---|---|
DigiKey Part Number | 5328-FM51250-ND |
Manufacturer | |
Manufacturer Product Number | FM51250 |
Description | ANTENNA 4.3-10 JACK 698 MHZ-4.2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome 4.3/10 - Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.449GHz | |
Frequency Range | 698MHz ~ 4.2GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | 4.3/10 - Female | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.590" (14.99mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,69000 € | 130,69 € |
| 10 | 110,68300 € | 1.106,83 € |
| 25 | 105,68880 € | 2.642,22 € |
| Unit Price without VAT: | 130,69000 € |
|---|---|
| Unit Price with VAT: | 155,52110 € |


