
FM51249 | |
|---|---|
DigiKey Part Number | 5328-FM51249-ND |
Manufacturer | |
Manufacturer Product Number | FM51249 |
Description | ANTENNA TYPE N JACK 698 MHZ-4.8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome N Type Female Panel Mount |
Category | VSWR 2 |
Manufacturer Fairview Microwave | Gain 4.5dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP5X |
Frequency (Center/Band) 2.749GHz | Mounting Type Panel Mount |
Frequency Range 698MHz ~ 4.8GHz | Height (Max) 0.220" (5.59mm) |
Antenna Type Dome | Applications 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
Number of Bands 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,41000 € | 225,41 € |
| 10 | 200,26000 € | 2.002,60 € |
| Unit Price without VAT: | 225,41000 € |
|---|---|
| Unit Price with VAT: | 268,23790 € |

