
FM51247 | |
|---|---|
DigiKey Part Number | 5328-FM51247-ND |
Manufacturer | |
Manufacturer Product Number | FM51247 |
Description | ANTENNA TYPE N JACK 698 MHZ-4 GH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.8 |
Packaging Bag | Gain 4.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 2.349GHz | Mounting Type Panel Mount |
Frequency Range 698MHz ~ 4GHz | Height (Max) 0.940" (23.88mm) |
Antenna Type Dome | Applications 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,75000 € | 232,75 € |
| 10 | 207,30800 € | 2.073,08 € |
| Unit Price without VAT: | 232,75000 € |
|---|---|
| Unit Price with VAT: | 276,97250 € |

