
FM51245 | |
|---|---|
DigiKey Part Number | 5328-FM51245-ND |
Manufacturer | |
Manufacturer Product Number | FM51245 |
Description | ANTENNA TYPE N JACK 698 MHZ-4 GH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.349GHz | |
Frequency Range | 698MHz ~ 4GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 6.5dBi | |
Power - Max | 50 W | |
Features | Cable - 299.72mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 0.980" (24.89mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,24000 € | 573,24 € |
| 10 | 503,16000 € | 5.031,60 € |
| Unit Price without VAT: | 573,24000 € |
|---|---|
| Unit Price with VAT: | 682,15560 € |

