
FM51244 | |
|---|---|
DigiKey Part Number | 5328-FM51244-ND |
Manufacturer | |
Manufacturer Product Number | FM51244 |
Description | ANTENNA 4.3-10 JACK 617 MHZ-6 GH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Panel 4.3/10 - Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.7 |
Packaging Bag | Gain 10.5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular | Features Cable - 299.72mm |
Frequency Group Wide Band | Termination 4.3/10 - Female |
Frequency (Center/Band) 3.3085GHz | Mounting Type Bracket Mount |
Frequency Range 617MHz ~ 6GHz | Height (Max) 0.980" (24.89mm) |
Antenna Type Panel | Applications 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,78000 € | 605,78 € |
| 10 | 570,34100 € | 5.703,41 € |
| Unit Price without VAT: | 605,78000 € |
|---|---|
| Unit Price with VAT: | 720,87820 € |

