
FM51228 | |
|---|---|
DigiKey Part Number | 5328-FM51228-ND |
Manufacturer | |
Manufacturer Product Number | FM51228 |
Description | ANTENNA 4.3-10 JACK 698 MHZ-4.2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome 4.3/10 - Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 3dBi, 3.5dBi, 4.5dBi, 5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination 4.3/10 - Female |
Frequency (Center/Band) 752MHz, 883MHz, 2.205GHz, 3.8GHz | Mounting Type Ceiling Mount |
Frequency Range 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 4.2GHz | Height (Max) 1.580" (40.13mm) |
Antenna Type Dome | Applications 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,93000 € | 82,93 € |
| 10 | 69,38100 € | 693,81 € |
| 25 | 65,99800 € | 1.649,95 € |
| 100 | 62,28210 € | 6.228,21 € |
| Unit Price without VAT: | 82,93000 € |
|---|---|
| Unit Price with VAT: | 98,68670 € |

