
FM51225 | |
|---|---|
DigiKey Part Number | 5328-FM51225-ND |
Manufacturer | |
Manufacturer Product Number | FM51225 |
Description | ANTENNA 4.3-10 JACK 617 MHZ-6 GH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome 4.3/10 - Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.205GHz, 3.8GHz, 5.45GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 1.8dBi, 2dBi, 3dBi, 4dBi, 4.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | 4.3/10 - Female | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 5.880" (149.35mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,51000 € | 62,51 € |
| 10 | 51,87300 € | 518,73 € |
| 25 | 49,21840 € | 1.230,46 € |
| 100 | 46,30120 € | 4.630,12 € |
| Unit Price without VAT: | 62,51000 € |
|---|---|
| Unit Price with VAT: | 74,38690 € |

