
FM51222 | |
|---|---|
DigiKey Part Number | 5328-FM51222-ND |
Manufacturer | |
Manufacturer Product Number | FM51222 |
Description | ANTENNA TYPE N JACK 698 MHZ-4.2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome N Type Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 883MHz, 2.205GHz, 3.8GHz | |
Frequency Range | 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 4.2GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.2dBi, 3.5dBi, 4.5dBi, 5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 1.580" (40.13mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,40000 € | 77,40 € |
| 10 | 64,62400 € | 646,24 € |
| 25 | 61,43440 € | 1.535,86 € |
| 100 | 57,92900 € | 5.792,90 € |
| Unit Price without VAT: | 77,40000 € |
|---|---|
| Unit Price with VAT: | 92,10600 € |

