
FM51221 | |
|---|---|
DigiKey Part Number | 5328-FM51221-ND |
Manufacturer | |
Manufacturer Product Number | FM51221 |
Description | ANTENNA TYPE N JACK 698 MHZ-4.2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome N Type Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 1.5dBi, 2.2dBi, 3.5dBi, 4.5dBi, 6dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 752MHz, 883MHz, 1.45GHz, 2.205GHz, 3.75GHz | Mounting Type Ceiling Mount |
Frequency Range 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz | Height (Max) 0.710" (18.03mm) |
Antenna Type Dome | Applications 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,89000 € | 92,89 € |
| 10 | 77,97800 € | 779,78 € |
| 25 | 77,73240 € | 1.943,31 € |
| Unit Price without VAT: | 92,89000 € |
|---|---|
| Unit Price with VAT: | 110,53910 € |

