
FM51158 | |
|---|---|
DigiKey Part Number | 5328-FM51158-ND |
Manufacturer | |
Manufacturer Product Number | FM51158 |
Description | ANTENNA TYPE N JACK 698 MHZ-2.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, LTE, Wi-Fi Dome N Type Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.699GHz | |
Frequency Range | 698MHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5, 1.7 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 3.350" (85.09mm) | |
Applications | 3G, 4G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,42000 € | 75,42 € |
| 10 | 62,93000 € | 629,30 € |
| 25 | 59,81040 € | 1.495,26 € |
| 100 | 56,38190 € | 5.638,19 € |
| Unit Price without VAT: | 75,42000 € |
|---|---|
| Unit Price with VAT: | 89,74980 € |

