
FM51133 | |
|---|---|
DigiKey Part Number | 5328-FM51133-ND |
Manufacturer | |
Manufacturer Product Number | FM51133 |
Description | ANTENNA TYPE N PLUG 2.4 MHZ-2.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Tilt N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.43 |
Packaging Bag | Gain 3dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination N Type Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 4.060" (103.12mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, IoT, Wi-Fi, Zigbee™ |
Antenna Type Whip, Tilt |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,08000 € | 273,08 € |
| 10 | 245,53800 € | 2.455,38 € |
| Unit Price without VAT: | 273,08000 € |
|---|---|
| Unit Price with VAT: | 324,96520 € |

