
FM51127 | |
|---|---|
DigiKey Part Number | 5328-FM51127-ND |
Manufacturer | |
Manufacturer Product Number | FM51127 |
Description | ANTENNA TYPE N PLUG 5.25 MHZ-5.8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, IoT, ISM, LTE, Wi-Fi, WiMax™ Whip, Straight N Type Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.55GHz | |
Frequency Range | 5.25GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 11.000" (279.40mm) | |
Applications | 5G, IoT, ISM, LTE, Wi-Fi, WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,90000 € | 539,90 € |
| 10 | 473,40000 € | 4.734,00 € |
| Unit Price without VAT: | 539,90000 € |
|---|---|
| Unit Price with VAT: | 642,48100 € |

