
FM51123 | |
|---|---|
DigiKey Part Number | 5328-FM51123-ND |
Manufacturer | |
Manufacturer Product Number | FM51123 |
Description | ANTENNA TYPE N PLUG 2.2 MHZ-2.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GSM, IoT, LTE, WiMax™ Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.35GHz | |
Frequency Range | 2.2GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 18.200" (462.28mm) | |
Applications | 5G, GSM, IoT, LTE, WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,99000 € | 976,99 € |
| Unit Price without VAT: | 976,99000 € |
|---|---|
| Unit Price with VAT: | 1.162,61810 € |

