
FM51121 | |
|---|---|
DigiKey Part Number | 5328-FM51121-ND |
Manufacturer | |
Manufacturer Product Number | FM51121 |
Description | ANTENNA TYPE N PLUG 1.9 MHZ-2.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, LTE, Wi-Fi, WiMax™ Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 3.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination N Type Male |
Frequency (Center/Band) 2.2GHz | Mounting Type Connector Mount |
Frequency Range 1.9GHz ~ 2.5GHz | Height (Max) 9.860" (250.44mm) |
Antenna Type Whip, Straight | Applications GSM, IoT, LTE, Wi-Fi, WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,62000 € | 932,62 € |
| Unit Price without VAT: | 932,62000 € |
|---|---|
| Unit Price with VAT: | 1.109,81780 € |

